


C3D06065E-TR | |
|---|---|
DigiKey Part Number | 1697-C3D06065E-TR-ND - Tape & Reel (TR) 1697-C3D06065E-TRCT-ND - Cut Tape (CT) 1697-C3D06065E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3D06065E-TR |
Description | DIODE SIL CARB 650V 20A TO252-2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Surface Mount TO-252-2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D06065E-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 295pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 50,24800 Kč | 502,48 Kč |
| 100 | 35,12970 Kč | 3 512,97 Kč |
| 500 | 30,84186 Kč | 15 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,30714 Kč | 65 767,85 Kč |
| 5 000 | 25,19760 Kč | 125 988,00 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |


