Diode 650 V 20A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 20A Surface Mount TO-263 (D2PAK)
TO-220-3
Utilizing Wide Bandgap (WBG) in Solar & Renewable Energy Applications

FFSB2065B-F085

DigiKey Part Number
5556-FFSB2065B-F085TR-ND - Tape & Reel (TR)
5556-FFSB2065B-F085CT-ND - Cut Tape (CT)
5556-FFSB2065B-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFSB2065B-F085
Description
DIODE SIL CARBIDE 650V 20A TO263
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 650 V 20A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FFSB2065B-F085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Mfr
Capacitance @ Vr, F
866pF @ 1V, 100kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
20A
Supplier Device Package
TO-263 (D2PAK)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 20 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Zero Recovery Time > 500mA (Io)
Base Product Number
Reverse Recovery Time (trr)
0 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IDK08G65C5XTMA1Infineon Technologies702IDK08G65C5XTMA1-ND55,05851 KčSimilar
S3D20065GSMC Diode Solutions2891655-S3D20065GCT-ND67,78000 KčSimilar
FFSB2065Bonsemi1 3985556-FFSB2065BCT-ND112,62000 KčParametric Equivalent
In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1168,30000 Kč168,30 Kč
10114,08000 Kč1 140,80 Kč
10083,33650 Kč8 333,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80067,31739 Kč53 853,91 Kč
1 60065,35071 Kč104 561,14 Kč
Manufacturers Standard Package
Unit Price without VAT:168,30000 Kč
Unit Price with VAT:203,64300 Kč