N-Channel 1200 V 10A (Tc) 62.5W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2M0280120D

DigiKey Part Number
C2M0280120D-ND
Manufacturer
Manufacturer Product Number
C2M0280120D
Description
SICFET N-CH 1200V 10A TO247-3
Customer Reference
Detailed Description
N-Channel 1200 V 10A (Tc) 62.5W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.8V @ 1.25mA (Typ)
Mfr
Gate Charge (Qg) (Max) @ Vgs
20.4 nC @ 20 V
Series
Vgs (Max)
+25V, -10V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
259 pF @ 1000 V
Part Status
Obsolete
Power Dissipation (Max)
62.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
1200 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
20V
Base Product Number
Rds On (Max) @ Id, Vgs
370mOhm @ 6A, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3M0160120DWolfspeed, Inc.1 3801697-C3M0160120D-ND164,20000 KčMFR Recommended
C3M0350120DWolfspeed, Inc.2 0051697-C3M0350120D-ND134,18000 KčMFR Recommended
NTHL160N120SC1onsemi4495556-NTHL160N120SC1-ND214,18000 KčDirect
IXFH20N85XIXYS121IXFH20N85X-ND273,39000 KčSimilar
IXFR32N100Q3IXYS26IXFR32N100Q3-ND1 087,07000 KčSimilar
In-Stock: 62
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1264,57000 Kč264,57 Kč
30158,73800 Kč4 762,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:264,57000 Kč
Unit Price with VAT:320,12970 Kč