
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Protocol | Ethernet | |
Interface | TTL | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,12000 Kč | 621,12 Kč |
| 10 | 501,34800 Kč | 5 013,48 Kč |
| 30 | 466,35167 Kč | 13 990,55 Kč |
| 100 | 438,57260 Kč | 43 857,26 Kč |
| 250 | 422,91064 Kč | 105 727,66 Kč |
| 500 | 413,47162 Kč | 206 735,81 Kč |
| Unit Price without VAT: | 621,12000 Kč |
|---|---|
| Unit Price with VAT: | 751,55520 Kč |




