
WIZ750SR-110 | |
|---|---|
DigiKey Part Number | 1278-1038-ND |
Manufacturer | |
Manufacturer Product Number | WIZ750SR-110 |
Description | BRIDGE ETHR 10/100 BASE-T/TX PHY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet Bridge, RS232 to TCP/IP 10/100 Base-T/TX PHY RS232 Interface Module |
Category | Standards 10/100 Base-T/TX PHY |
Manufacturer WIZnet | Voltage - Supply 2.7V ~ 3.6V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case Module |
Protocol Ethernet | Supplier Device Package Module |
Function Bridge, RS232 to TCP/IP | Base Product Number |
Interface RS232 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,75000 Kč | 701,75 Kč |
| 10 | 568,66800 Kč | 5 686,68 Kč |
| 30 | 529,75167 Kč | 15 892,55 Kč |
| 100 | 498,86210 Kč | 49 886,21 Kč |
| 250 | 481,44552 Kč | 120 361,38 Kč |
| Unit Price without VAT: | 701,75000 Kč |
|---|---|
| Unit Price with VAT: | 849,11750 Kč |



