
W6300-EVB-PICO2 | |
|---|---|
DigiKey Part Number | 1278-W6300-EVB-PICO2-ND |
Manufacturer | |
Manufacturer Product Number | W6300-EVB-PICO2 |
Description | W6300-EVB-PICO2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RP2350 Raspberry Pi Pico RP2350 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | ||
Utilized IC / Part | RP2350 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 336,60850 Kč | 6 732,17 Kč |
| Unit Price without VAT: | 336,60850 Kč |
|---|---|
| Unit Price with VAT: | 407,29629 Kč |





