
W6100-EVB-PICO | |
|---|---|
DigiKey Part Number | 1278-W6100-EVB-PICO-ND |
Manufacturer | |
Manufacturer Product Number | W6100-EVB-PICO |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | W6100 Raspberry Pi - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | W6100 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 226,77850 Kč | 4 535,57 Kč |
| Unit Price without VAT: | 226,77850 Kč |
|---|---|
| Unit Price with VAT: | 274,40199 Kč |



