
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Communications Controller | |
Core Processor | ARM® Cortex®-M0+ | |
Program Memory Type | FLASH (2MB) | |
Controller Series | - | |
RAM Size | 264K x 8 | |
Interface | Ethernet, I2C, SPI, UART, USB | |
Number of I/O | 23 | |
Voltage - Supply | 1.62V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 60,14457 Kč | 18 043,37 Kč |
| Unit Price without VAT: | 60,14457 Kč |
|---|---|
| Unit Price with VAT: | 72,77493 Kč |







