
WS808NKU | |
|---|---|
DigiKey Part Number | 3546-WS808NKU-ND |
Manufacturer | |
Manufacturer Product Number | WS808NKU |
Description | 8 GHz SP8T RF Switch module, 2. |
Customer Reference | |
Detailed Description | RF Switch IC 5G SP8T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | 5G | |
Topology | Absorptive | |
Circuit | SP8T | |
Frequency Range | 10MHz ~ 8GHz | |
Isolation | 32dB | |
Insertion Loss | 3dB | |
Test Frequency | 8GHz | |
P1dB | 35dBm | |
IIP3 | 60dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 176,13000 Kč | 9 176,13 Kč |
| 10 | 8 714,17000 Kč | 87 141,70 Kč |
| 25 | 8 252,21400 Kč | 206 305,35 Kč |
| 50 | 7 790,25800 Kč | 389 512,90 Kč |
| Unit Price without VAT: | 9 176,13000 Kč |
|---|---|
| Unit Price with VAT: | 11 103,11730 Kč |


