
WMX50D-8A1-2F1-152-N-01-H | |
|---|---|
DigiKey Part Number | 3546-WMX50D-8A1-2F1-152-N-01-H-ND |
Manufacturer | |
Manufacturer Product Number | WMX50D-8A1-2F1-152-N-01-H |
Description | CBL ASSY JACK 5.984" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 0.047" Flexible Cable 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Style | - | |
1st Connector | - | |
1st Contact Gender | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.4mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | 0.047" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 50 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 245,95000 Kč | 27 245,95 Kč |
| 5 | 26 428,50200 Kč | 132 142,51 Kč |
| 10 | 25 883,60500 Kč | 258 836,05 Kč |
| Unit Price without VAT: | 27 245,95000 Kč |
|---|---|
| Unit Price with VAT: | 32 967,59950 Kč |





