
N102A0-52B2PC | |
|---|---|
DigiKey Part Number | N102A0-52B2PC-ND |
Manufacturer | |
Manufacturer Product Number | N102A0-52B2PC |
Description | CONN RCPT 100POS R/A SHIELD T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | N102A0-52B2PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.5); Latchblocks | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 279,57160 Kč | 27 957,16 Kč |
| Unit Price without VAT: | 279,57160 Kč |
|---|---|
| Unit Price with VAT: | 338,28164 Kč |





