AD20M06FS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD20M06FS1

DigiKey Part Number
3546-AD20M06FS1-ND
Manufacturer
Manufacturer Product Number
AD20M06FS1
Description
COAX ADAPT 4.3/10 TO SMA
Customer Reference
Detailed Description
Adapter Coaxial Connector 4.3/10 Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Female
Convert From (Adapter End)
4.3/10 Plug, Male Pin
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
6 GHz
Ingress Protection
-
Center Contact Plating
Silver
Features
Low PIM
Includes
-
Body Material
Brass
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 1 872,54 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1959,16000 Kč959,16 Kč
10911,30300 Kč9 113,03 Kč
25863,44920 Kč21 586,23 Kč
50815,59520 Kč40 779,76 Kč
Unit Price without VAT:959,16000 Kč
Unit Price with VAT:1 160,58360 Kč