Adapter Coaxial Connector QMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200658A0146

DigiKey Part Number
4627-9200658A0146-ND
Manufacturer
Manufacturer Product Number
9200658A0146
Description
COAX ADAPT QMA TO SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector QMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
-
Convert From (Adapter End)
QMA Plug, Male Pin
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
-
Ingress Protection
-
Center Contact Plating
Silver
Features
Low PIM
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1755,93000 Kč755,93 Kč
10642,51800 Kč6 425,18 Kč
25602,29000 Kč15 057,25 Kč
50573,55620 Kč28 677,81 Kč
100546,20840 Kč54 620,84 Kč
250512,05136 Kč128 012,84 Kč
Manufacturers Standard Package
Unit Price without VAT:755,93000 Kč
Unit Price with VAT:914,67530 Kč