AD07M06FS2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD07M06FS2

DigiKey Part Number
3546-AD07M06FS2-ND
Manufacturer
Manufacturer Product Number
AD07M06FS2
Description
COAX ADAPT SMA TO N
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Female
Convert From (Adapter End)
N Plug, Male Pin
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Withwave Co., Ltd
A separate 1 894,50 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1652,55000 Kč652,55 Kč
10620,97500 Kč6 209,75 Kč
25587,29520 Kč14 682,38 Kč
50555,72000 Kč27 786,00 Kč
Unit Price without VAT:652,55000 Kč
Unit Price with VAT:789,58550 Kč