
AD02M06MS1 | |
|---|---|
DigiKey Part Number | 3546-AD02M06MS1-ND |
Manufacturer | |
Manufacturer Product Number | AD02M06MS1 |
Description | COAX ADAPT SMA TO 2.4MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | 2.4mm (APC-2.4, OS-50) Plug, Male Pin | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Brass | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 195,64000 Kč | 1 195,64 Kč |
| 10 | 1 136,70000 Kč | 11 367,00 Kč |
| 25 | 1 075,65520 Kč | 26 891,38 Kč |
| 50 | 1 016,71500 Kč | 50 835,75 Kč |
| Unit Price without VAT: | 1 195,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 446,72440 Kč |





