Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

134-1010-002

DigiKey Part Number
J10430-ND
Manufacturer
Manufacturer Product Number
134-1010-002
Description
COAX ADAPT SMA TO 2.92MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
2.92mm (OS-2.9) Plug, Male Pin
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
26.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 752,55000 Kč3 752,55 Kč
103 189,97400 Kč31 899,74 Kč
252 990,48480 Kč74 762,12 Kč
502 847,96300 Kč142 398,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3 752,55000 Kč
Unit Price with VAT:4 540,58550 Kč