
WI71060TR | |
|---|---|
DigiKey Part Number | 4296-WI71060TR-ND - Tape & Reel (TR) 4296-WI71060TRCT-ND - Cut Tape (CT) 4296-WI71060TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WI71060TR |
Description | POWER GAN IC DISCRETE 8X8 PDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 30A (Tj) Surface Mount 8-PDFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 2A, 6V | |
Vgs(th) (Max) @ Id | 1.5V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 6 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 216 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (8x8) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,09000 Kč | 126,09 Kč |
| 10 | 96,59800 Kč | 965,98 Kč |
| 25 | 89,24360 Kč | 2 231,09 Kč |
| 100 | 81,16460 Kč | 8 116,46 Kč |
| 250 | 77,31328 Kč | 19 328,32 Kč |
| 500 | 74,99230 Kč | 37 496,15 Kč |
| 1 000 | 73,08139 Kč | 73 081,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,06430 Kč | 177 660,75 Kč |
| Unit Price without VAT: | 126,09000 Kč |
|---|---|
| Unit Price with VAT: | 152,56890 Kč |








