



310A205MV | |
|---|---|
DigiKey Part Number | 991-1001-ND |
Manufacturer | |
Manufacturer Product Number | 310A205MV |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp or Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Nickel |
Impedance 50 Ohms | Operating Temperature -40°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-174, 178, 196 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-5705 | Amphenol RF | 58 | ARF1791-ND | 1 164,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,11000 Kč | 242,11 Kč |
| 10 | 205,82200 Kč | 2 058,22 Kč |
| 25 | 192,92120 Kč | 4 823,03 Kč |
| 50 | 183,71160 Kč | 9 185,58 Kč |
| 100 | 174,94270 Kč | 17 494,27 Kč |
| 300 | 161,90157 Kč | 48 570,47 Kč |
| 500 | 156,17514 Kč | 78 087,57 Kč |
| 1 000 | 148,73009 Kč | 148 730,09 Kč |
| Unit Price without VAT: | 242,11000 Kč |
|---|---|
| Unit Price with VAT: | 292,95310 Kč |

