
031-5705 | |
|---|---|
DigiKey Part Number | ARF1791-ND |
Manufacturer | |
Manufacturer Product Number | 031-5705 |
Description | CONN RPBNC PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | RP-BNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Not For New Designs | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112116RP | Amphenol RF | 19 | ACX1001-ND | 123,47000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 164,34000 Kč | 1 164,34 Kč |
| 10 | 989,57300 Kč | 9 895,73 Kč |
| 25 | 927,64120 Kč | 23 191,03 Kč |
| 50 | 883,40260 Kč | 44 170,13 Kč |
| 100 | 841,28280 Kč | 84 128,28 Kč |
| Unit Price without VAT: | 1 164,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 408,85140 Kč |

