
W9825G6KB-6I TR | |
|---|---|
DigiKey Part Number | 256-W9825G6KB-6ITR-ND - Tape & Reel (TR) 256-W9825G6KB-6ITRCT-ND - Cut Tape (CT) 256-W9825G6KB-6ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W9825G6KB-6I TR |
Description | IC DRAM 256MBIT LVTTL 54TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 166 MHz 5 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,15000 Kč | 99,15 Kč |
| 10 | 92,47300 Kč | 924,73 Kč |
| 25 | 89,73200 Kč | 2 243,30 Kč |
| 50 | 87,64800 Kč | 4 382,40 Kč |
| 100 | 85,56830 Kč | 8 556,83 Kč |
| 250 | 82,83260 Kč | 20 708,15 Kč |
| 500 | 80,78442 Kč | 40 392,21 Kč |
| 1 000 | 78,76068 Kč | 78 760,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 72,82517 Kč | 182 062,92 Kč |
| Unit Price without VAT: | 99,15000 Kč |
|---|---|
| Unit Price with VAT: | 119,97150 Kč |



