Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W9812G6KH-6 | |
|---|---|
DigiKey Part Number | W9812G6KH-6-ND |
Manufacturer | |
Manufacturer Product Number | W9812G6KH-6 |
Description | IC DRAM 128MBIT LVTTL 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | W9812G6KH-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Tray: | 1512 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 76,45400 Kč | 764,54 Kč |
| 25 | 74,20680 Kč | 1 855,17 Kč |
| 50 | 72,50600 Kč | 3 625,30 Kč |
| 108 | 70,61352 Kč | 7 626,26 Kč |
| 324 | 67,92593 Kč | 22 008,00 Kč |
| 540 | 66,68731 Kč | 36 011,15 Kč |
| 1 080 | 65,02400 Kč | 70 225,92 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |




