IS42S16800F-6TLI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 94,17407 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 19
Unit Price: 162,10000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 8 853
Unit Price: 107,09000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 2 885
Unit Price: 135,02000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 81,89000 Kč
Datasheet
SDRAM Memory IC 128Mbit Parallel 166 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S16800F-6TLI

DigiKey Part Number
IS42S16800F-6TLI-ND
Manufacturer
Manufacturer Product Number
IS42S16800F-6TLI
Description
IC DRAM 128MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 166 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
IS42S16800F-6TLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types