SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC8M16A2P-6A:L TR

DigiKey Part Number
557-1958-2-ND - Tape & Reel (TR)
557-1958-1-ND - Cut Tape (CT)
557-1958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT48LC8M16A2P-6A:L TR
Description
IC DRAM 128MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 105
Last Time Buy Date: 30.06.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:2000
Tape & Reel (TR):2000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,97000 Kč154,97 Kč
10144,19300 Kč1 441,93 Kč
25139,84680 Kč3 496,17 Kč
50136,55000 Kč6 827,50 Kč
100133,26800 Kč13 326,80 Kč
250128,96384 Kč32 240,96 Kč
500125,74778 Kč62 873,89 Kč
1 000122,57813 Kč122 578,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000119,46476 Kč238 929,52 Kč
Manufacturers Standard Package
Unit Price without VAT:154,97000 Kč
Unit Price with VAT:187,51370 Kč