SDRAM Memory IC 128Mbit LVTTL 143 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S16800J-7TLI

DigiKey Part Number
706-IS42S16800J-7TLI-ND
Manufacturer
Manufacturer Product Number
IS42S16800J-7TLI
Description
IC DRAM 128MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit LVTTL 143 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
LVTTL
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:36
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1109,61000 Kč109,61 Kč
10102,05000 Kč1 020,50 Kč
2599,02640 Kč2 475,66 Kč
5096,72520 Kč4 836,26 Kč
10094,42800 Kč9 442,80 Kč
25091,40764 Kč22 851,91 Kč
50089,14574 Kč44 572,87 Kč
1 00086,91240 Kč86 912,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,61000 Kč
Unit Price with VAT:132,62810 Kč