
IS42S16800J-7TL | |
|---|---|
DigiKey Part Number | 706-IS42S16800J-7TL-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16800J-7TL |
Description | IC DRAM 128MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 93,10500 Kč | 931,05 Kč |
| 25 | 90,35000 Kč | 2 258,75 Kč |
| 50 | 88,25880 Kč | 4 412,94 Kč |
| 100 | 86,17160 Kč | 8 617,16 Kč |
| 250 | 83,42252 Kč | 20 855,63 Kč |
| 500 | 81,36264 Kč | 40 681,32 Kč |
| 1 000 | 79,32750 Kč | 79 327,50 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |


