
W9812G6KB-6I TR | |
|---|---|
DigiKey Part Number | 256-W9812G6KB-6ITR-ND - Tape & Reel (TR) 256-W9812G6KB-6ITRCT-ND - Cut Tape (CT) 256-W9812G6KB-6ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W9812G6KB-6I TR |
Description | IC DRAM 128MBIT LVTTL 54TFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 5 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,77000 Kč | 81,77 Kč |
| 10 | 76,29600 Kč | 762,96 Kč |
| 25 | 74,02760 Kč | 1 850,69 Kč |
| 50 | 72,31340 Kč | 3 615,67 Kč |
| 100 | 70,60100 Kč | 7 060,10 Kč |
| 250 | 68,34604 Kč | 17 086,51 Kč |
| 500 | 66,65744 Kč | 33 328,72 Kč |
| 1 000 | 65,89468 Kč | 65 894,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,96534 Kč | 164 913,35 Kč |
| Unit Price without VAT: | 81,77000 Kč |
|---|---|
| Unit Price with VAT: | 98,94170 Kč |


