W9825G6JB-6I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9812G6KB-6

DigiKey Part Number
256-W9812G6KB-6-ND
Manufacturer
Manufacturer Product Number
W9812G6KB-6
Description
IC DRAM 128MBIT LVTTL 54TFBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit LVTTL 166 MHz 5 ns 54-TFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
LVTTL
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
158,05000 Kč58,05 Kč
1054,17900 Kč541,79 Kč
2552,60600 Kč1 315,15 Kč
5051,40740 Kč2 570,37 Kč
10050,20490 Kč5 020,49 Kč
31948,20339 Kč15 376,88 Kč
63847,01798 Kč29 997,47 Kč
1 27645,84560 Kč58 498,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,05000 Kč
Unit Price with VAT:70,24050 Kč