
W958D6NBKX4I | |
|---|---|
DigiKey Part Number | 256-W958D6NBKX4I-ND |
Manufacturer | |
Manufacturer Product Number | W958D6NBKX4I |
Description | IC PSRAM 256MBIT HYPERBS 49WFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 250 MHz 28 ns 49-WFBGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | HyperBus | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 28 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 49-WFBGA (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,94000 Kč | 94,94 Kč |
| 10 | 71,99100 Kč | 719,91 Kč |
| 25 | 66,24840 Kč | 1 656,21 Kč |
| 100 | 59,92510 Kč | 5 992,51 Kč |
| 490 | 55,14241 Kč | 27 019,78 Kč |
| 980 | 53,63819 Kč | 52 565,43 Kč |
| 1 470 | 52,88519 Kč | 77 741,23 Kč |
| 2 940 | 51,78064 Kč | 152 235,08 Kč |
| Unit Price without VAT: | 94,94000 Kč |
|---|---|
| Unit Price with VAT: | 114,87740 Kč |



