
W958D6NBKX4I TR | |
|---|---|
DigiKey Part Number | 256-W958D6NBKX4ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W958D6NBKX4I TR |
Description | IC PSRAM 256MBIT HYPERBS 49WFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 250 MHz 28 ns 49-WFBGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | HyperBus | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 28 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 49-WFBGA (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 52,22897 Kč | 261 144,85 Kč |
| Unit Price without VAT: | 52,22897 Kč |
|---|---|
| Unit Price with VAT: | 63,19705 Kč |


