
W94AD6KBHX5I TR | |
|---|---|
cms-digikey-product-number | W94AD6KBHX5ITR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | W94AD6KBHX5I TR |
cms-description | IC DRAM 1GBIT 60-VFBGA |
cms-standard-lead-time | 24 Weeks |
cms-customer-reference | |
cms-detailed-description | SDRAM - Mobile LPDDR Memory IC 1Gbit 200 MHz 5 ns 60-VFBGA (8x9) |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | - | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-VFBGA (8x9) | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 2 500 | 105,46976 Kč | 263 674,40 Kč |
| Unit Price without VAT: | 105,46976 Kč |
|---|---|
| Unit Price with VAT: | 127,61841 Kč |


