Similar
Similar
Similar
Similar
Similar
Similar
Similar

W94AD6KBHX5E | |
|---|---|
DigiKey Part Number | W94AD6KBHX5E-ND |
Manufacturer | |
Manufacturer Product Number | W94AD6KBHX5E |
Description | IC DRAM 1GBIT 60-VFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 1Gbit 200 MHz 5 ns 60-VFBGA (8x9) |
Datasheet | Datasheet |
EDA/CAD Models | W94AD6KBHX5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | - | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-VFBGA (8x9) | |
Base Product Number |
| Tray: | 312 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,19000 Kč | 136,19 Kč |
| 10 | 126,82600 Kč | 1 268,26 Kč |
| 25 | 122,99080 Kč | 3 074,77 Kč |
| 50 | 120,09440 Kč | 6 004,72 Kč |
| 100 | 117,20850 Kč | 11 720,85 Kč |
| 312 | 112,51494 Kč | 35 104,66 Kč |
| 624 | 109,69849 Kč | 68 451,86 Kč |
| 1 248 | 106,92574 Kč | 133 443,32 Kč |
| Unit Price without VAT: | 136,19000 Kč |
|---|---|
| Unit Price with VAT: | 164,78990 Kč |




