
W74M12JWZPIQ | |
---|---|
DigiKey Part Number | 256-W74M12JWZPIQ-ND |
Manufacturer | |
Manufacturer Product Number | W74M12JWZPIQ |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 128Mbit SPI - Quad I/O 104 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 73,95000 Kč | 73,95 Kč |
10 | 68,96800 Kč | 689,68 Kč |
25 | 66,93920 Kč | 1 673,48 Kč |
50 | 65,39780 Kč | 3 269,89 Kč |
100 | 63,85640 Kč | 6 385,64 Kč |
250 | 61,82676 Kč | 15 456,69 Kč |
Unit Price without VAT: | 73,95000 Kč |
---|---|
Unit Price with VAT: | 89,47950 Kč |