W25Q16DWSSIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W74M12JWSSIQ

DigiKey Part Number
256-W74M12JWSSIQ-ND
Manufacturer
Manufacturer Product Number
W74M12JWSSIQ
Description
IC FLASH 128MBIT 104MHZ 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NAND Memory IC 128Mbit 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
W74M12JWSSIQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
16M x 8
Memory Interface
-
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
171,03000 Kč71,03 Kč
1066,34400 Kč663,44 Kč
2564,38960 Kč1 609,74 Kč
9061,65444 Kč5 548,90 Kč
18060,17672 Kč10 831,81 Kč
27059,31611 Kč16 015,35 Kč
54057,85533 Kč31 241,88 Kč
1 08056,41072 Kč60 923,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,03000 Kč
Unit Price with VAT:85,94630 Kč