SDRAM - DDR3L Memory IC 2Gbit Parallel 1.066 MHz 20 ns 96-VFBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W632GU6RB09I

DigiKey Part Number
256-W632GU6RB09I-ND
Manufacturer
Manufacturer Product Number
W632GU6RB09I
Description
IC DRAM 2GBIT PAR 96VFBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 1.066 MHz 20 ns 96-VFBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
1.066 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-VFBGA (7.5x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1362,43000 Kč362,43 Kč
10335,96800 Kč3 359,68 Kč
25325,44400 Kč8 136,10 Kč
50317,52760 Kč15 876,38 Kč
198302,03606 Kč59 803,14 Kč
396294,40098 Kč116 582,79 Kč
594290,00076 Kč172 260,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:362,43000 Kč
Unit Price with VAT:438,54030 Kč