W632GU6MB-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 462
Unit Price: 215,86000 Kč
Datasheet
SDRAM - DDR3 Memory IC 2Gbit Parallel 800 MHz 20 ns 96-VFBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W632GU6MB-12

DigiKey Part Number
W632GU6MB-12-ND
Manufacturer
Manufacturer Product Number
W632GU6MB-12
Description
IC DRAM 2GBIT PARALLEL 96VFBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 2Gbit Parallel 800 MHz 20 ns 96-VFBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
800 MHz
Packaging
Tray
Access Time
20 ns
Part Status
Obsolete
Voltage - Supply
1.283V ~ 1.45V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 95°C (TC)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - DDR3
Supplier Device Package
96-VFBGA (7.5x13)
Memory Size
Base Product Number
Memory Organization
128M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43TR16128DL-125KBLISSI, Integrated Silicon Solution Inc462706-1724-ND215,86000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types