W35T51NWTBIF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 294,18000 Kč
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 226,69997 Kč
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 181,12203 Kč
Datasheet
New at DigiKey
Image for W35T51NWTBIF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W35T51NWTBIF

DigiKey Part Number
256-W35T51NWTBIF-ND
Manufacturer
Manufacturer Product Number
W35T51NWTBIF
Description
OCTAL FLASH, 1.8V, 512M-BIT
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 512Mbit SPI - Octal I/O 200 MHz 5 ns 24-TFBGA (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
1.5ms
Access Time
5 ns
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (8x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
480187,97454 Kč90 227,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,97454 Kč
Unit Price with VAT:227,44919 Kč