Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W35T51NWTBIE | |
|---|---|
DigiKey Part Number | 256-W35T51NWTBIE-ND |
Manufacturer | |
Manufacturer Product Number | W35T51NWTBIE |
Description | OCTALFLASH, 512M-BIT, 4KB UNIFOR |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 512Mbit SPI - Octal I/O 200 MHz 5 ns 24-TFBGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Access Time | 5 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (8x6) |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,18000 Kč | 294,18 Kč |
| 10 | 273,16300 Kč | 2 731,63 Kč |
| 25 | 264,70920 Kč | 6 617,73 Kč |
| 50 | 258,33420 Kč | 12 916,71 Kč |
| 100 | 252,00330 Kč | 25 200,33 Kč |
| 480 | 237,94758 Kč | 114 214,84 Kč |
| Unit Price without VAT: | 294,18000 Kč |
|---|---|
| Unit Price with VAT: | 355,95780 Kč |


