W25X40CLZPIG TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
8-WSON 6x5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25X40CLZPIG TR

DigiKey Part Number
W25X40CLZPIGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25X40CLZPIG TR
Description
IC FLASH 4MBIT SPI 104MHZ 8WSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 104 MHz 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,12603 Kč22 252,06 Kč
Manufacturers Standard Package
Unit Price without VAT:11,12603 Kč
Unit Price with VAT:13,46250 Kč