
W25R512NWEIQ | |
|---|---|
DigiKey Part Number | 256-W25R512NWEIQ-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25R512NWEIQ |
Description | IC FLASH 512MBIT SPI 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI 133 MHz 8-WSON (8x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,15000 Kč | 226,15 Kč |
| 10 | 210,19000 Kč | 2 101,90 Kč |
| 25 | 203,73920 Kč | 5 093,48 Kč |
| 63 | 197,26127 Kč | 12 427,46 Kč |
| 126 | 192,43667 Kč | 24 247,02 Kč |
| 252 | 187,65881 Kč | 47 290,02 Kč |
| 504 | 182,94466 Kč | 92 204,11 Kč |
| 1 008 | 178,30843 Kč | 179 734,90 Kč |
| Unit Price without VAT: | 226,15000 Kč |
|---|---|
| Unit Price with VAT: | 273,64150 Kč |




