
W25R512NWEIQ TR | |
|---|---|
DigiKey Part Number | 256-W25R512NWEIQTR-ND - Tape & Reel (TR) 256-W25R512NWEIQTRCT-ND - Cut Tape (CT) 256-W25R512NWEIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25R512NWEIQ TR |
Description | IC FLASH 512MBIT SPI 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI 133 MHz 8-WSON (8x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,62000 Kč | 227,62 Kč |
| 10 | 211,49200 Kč | 2 114,92 Kč |
| 25 | 204,99920 Kč | 5 124,98 Kč |
| 50 | 200,10680 Kč | 10 005,34 Kč |
| 100 | 195,23940 Kč | 19 523,94 Kč |
| 250 | 188,87112 Kč | 47 217,78 Kč |
| 500 | 184,12642 Kč | 92 063,21 Kč |
| 1 000 | 179,46025 Kč | 179 460,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 170,41777 Kč | 681 671,08 Kč |
| Unit Price without VAT: | 227,62000 Kč |
|---|---|
| Unit Price with VAT: | 275,42020 Kč |


