
W25R256JVEIQ TR | |
---|---|
DigiKey Part Number | 256-W25R256JVEIQTR-ND - Tape & Reel (TR) 256-W25R256JVEIQTRCT-ND - Cut Tape (CT) 256-W25R256JVEIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25R256JVEIQ TR |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 99,15000 Kč | 99,15 Kč |
10 | 92,31900 Kč | 923,19 Kč |
25 | 89,55240 Kč | 2 238,81 Kč |
50 | 87,46100 Kč | 4 373,05 Kč |
100 | 85,37380 Kč | 8 537,38 Kč |
250 | 82,63176 Kč | 20 657,94 Kč |
500 | 80,58086 Kč | 40 290,43 Kč |
1 000 | 80,31215 Kč | 80 312,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 78,34580 Kč | 313 383,20 Kč |
Unit Price without VAT: | 99,15000 Kč |
---|---|
Unit Price with VAT: | 119,97150 Kč |