
W25Q80RVXHJQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q80RVXHJQTR-ND - Tape & Reel (TR) 256-W25Q80RVXHJQTRCT-ND - Cut Tape (CT) 256-W25Q80RVXHJQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q80RVXHJQ TR |
Description | IC FLASH 8MBIT SPI/QUAD 8XSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-XSON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-XSON (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 11,97700 Kč | 119,77 Kč |
| 25 | 11,66160 Kč | 291,54 Kč |
| 50 | 11,41760 Kč | 570,88 Kč |
| 100 | 11,17120 Kč | 1 117,12 Kč |
| 250 | 10,84160 Kč | 2 710,40 Kč |
| 500 | 10,59068 Kč | 5 295,34 Kč |
| 1 000 | 10,33997 Kč | 10 339,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,41456 Kč | 37 658,24 Kč |
| 8 000 | 9,18009 Kč | 73 440,72 Kč |
| 12 000 | 9,04441 Kč | 108 532,92 Kč |
| 20 000 | 8,87534 Kč | 177 506,80 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |





