FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI 104 MHz 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q80EWUXIE TR

DigiKey Part Number
256-W25Q80EWUXIETR-ND - Tape & Reel (TR)
256-W25Q80EWUXIETRCT-ND - Cut Tape (CT)
256-W25Q80EWUXIETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q80EWUXIE TR
Description
IC FLASH 8MBIT SPI/QUAD 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI 104 MHz 8-USON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:4000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1015,87400 Kč158,74 Kč
2515,45440 Kč386,36 Kč
5015,12700 Kč756,35 Kč
10014,79520 Kč1 479,52 Kč
25014,35340 Kč3 588,35 Kč
50014,01868 Kč7 009,34 Kč
1 00013,68461 Kč13 684,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,02254 Kč52 090,16 Kč
8 00012,69691 Kč101 575,28 Kč
12 00012,50863 Kč150 103,56 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč