
W25Q80DVZPIG | |
|---|---|
DigiKey Part Number | 256-W25Q80DVZPIG-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25Q80DVZPIG |
Description | IC FLASH 8MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q80DVZPIG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 13,57700 Kč | 135,77 Kč |
| 25 | 13,21960 Kč | 330,49 Kč |
| 50 | 12,94160 Kč | 647,08 Kč |
| 100 | 12,65950 Kč | 1 265,95 Kč |
| 300 | 12,20620 Kč | 3 661,86 Kč |
| 500 | 11,99556 Kč | 5 997,78 Kč |
| 1 000 | 11,70990 Kč | 11 709,90 Kč |
| 5 000 | 11,05382 Kč | 55 269,10 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |







