W25Q80DVSNIG TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q80DVSNIG TR

DigiKey Part Number
256-W25Q80DVSNIGTR-ND - Tape & Reel (TR)
256-W25Q80DVSNIGTRCT-ND - Cut Tape (CT)
256-W25Q80DVSNIGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q80DVSNIG TR
Description
IC FLASH 8MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1015,39200 Kč153,92 Kč
2514,98400 Kč374,60 Kč
5014,66920 Kč733,46 Kč
10014,35000 Kč1 435,00 Kč
25013,92168 Kč3 480,42 Kč
50013,59746 Kč6 798,73 Kč
1 00013,27368 Kč13 273,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,84851 Kč32 121,27 Kč
5 00012,53009 Kč62 650,45 Kč
7 50012,34570 Kč92 592,75 Kč
12 50012,11564 Kč151 445,50 Kč
17 50011,96567 Kč209 399,22 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč