
W25Q64JVSSIM TR | |
|---|---|
DigiKey Part Number | 256-W25Q64JVSSIMTR-ND - Tape & Reel (TR) 256-W25Q64JVSSIMTRCT-ND - Cut Tape (CT) 256-W25Q64JVSSIMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q64JVSSIM TR |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 29,14500 Kč | 291,45 Kč |
| 25 | 28,33880 Kč | 708,47 Kč |
| 50 | 27,71740 Kč | 1 385,87 Kč |
| 100 | 27,09370 Kč | 2 709,37 Kč |
| 250 | 26,26344 Kč | 6 565,86 Kč |
| 500 | 25,63730 Kč | 12 818,65 Kč |
| 1 000 | 25,01429 Kč | 25 014,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,39653 Kč | 48 793,06 Kč |
| 4 000 | 23,78617 Kč | 95 144,68 Kč |
| 6 000 | 23,43338 Kč | 140 600,28 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |










