
W25Q32JWSSIM TR | |
|---|---|
DigiKey Part Number | 256-W25Q32JWSSIMTR-ND - Tape & Reel (TR) 256-W25Q32JWSSIMTRCT-ND - Cut Tape (CT) 256-W25Q32JWSSIMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q32JWSSIM TR |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4M x 8 |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 18,79300 Kč | 187,93 Kč |
| 25 | 18,28520 Kč | 457,13 Kč |
| 50 | 17,88600 Kč | 894,30 Kč |
| 100 | 17,48710 Kč | 1 748,71 Kč |
| 250 | 16,95632 Kč | 4 239,08 Kč |
| 500 | 16,55482 Kč | 8 277,41 Kč |
| 1 000 | 16,15523 Kč | 16 155,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,75837 Kč | 31 516,74 Kč |
| 4 000 | 15,52172 Kč | 62 086,88 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |




