
W25Q32JWSSIQ | |
|---|---|
DigiKey Part Number | W25Q32JWSSIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q32JWSSIQ |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25Q32JWSSIQ Models |
Category | Memory Organization 4M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Tube: | 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 25 | 16,81520 Kč | 420,38 Kč |
| 90 | 16,13811 Kč | 1 452,43 Kč |
| 180 | 15,77067 Kč | 2 838,72 Kč |
| 270 | 15,55485 Kč | 4 199,81 Kč |
| 540 | 15,18700 Kč | 8 200,98 Kč |
| 1 080 | 14,82051 Kč | 16 006,15 Kč |
| 5 040 | 14,22823 Kč | 71 710,28 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |








