W25Q16DWSSIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q32JVSSIQ TR

DigiKey Part Number
256-W25Q32JVSSIQTR-ND - Tape & Reel (TR)
256-W25Q32JVSSIQTRCT-ND - Cut Tape (CT)
256-W25Q32JVSSIQTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q32JVSSIQ TR
Description
IC FLASH 32MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
W25Q32JVSSIQ TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 535
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,26000 Kč17,26 Kč
1016,18700 Kč161,87 Kč
2515,74560 Kč393,64 Kč
5015,40440 Kč770,22 Kč
10015,06340 Kč1 506,34 Kč
25014,60872 Kč3 652,18 Kč
50014,26474 Kč7 132,37 Kč
1 00013,92184 Kč13 921,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,26043 Kč28 520,86 Kč
4 00013,90642 Kč55 625,68 Kč
6 00013,70145 Kč82 208,70 Kč
10 00013,44590 Kč134 459,00 Kč
14 00013,27923 Kč185 909,22 Kč
Manufacturers Standard Package
Unit Price without VAT:17,26000 Kč
Unit Price with VAT:20,88460 Kč