
W25Q256JWEIM | |
|---|---|
DigiKey Part Number | 256-W25Q256JWEIM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q256JWEIM |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,15000 Kč | 79,15 Kč |
| 10 | 73,84200 Kč | 738,42 Kč |
| 25 | 71,66360 Kč | 1 791,59 Kč |
| 50 | 70,00960 Kč | 3 500,48 Kč |
| 100 | 68,35360 Kč | 6 835,36 Kč |
| 480 | 64,64027 Kč | 31 027,33 Kč |
| 960 | 63,02638 Kč | 60 505,32 Kč |
| 1 440 | 62,09322 Kč | 89 414,24 Kč |
| Unit Price without VAT: | 79,15000 Kč |
|---|---|
| Unit Price with VAT: | 95,77150 Kč |



